This synchronous DRAM features a 54-pin TSOP2 package and operates within a -40°C to 85°C temperature range. It is designed for industrial applications and supports a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device has a single port and a maximum access time of 5.4ns. It is manufactured by Integrated Silicon Solution and has a JEDEC package code of R-PDSO-G54.
Sign in to ask questions about the Integrated Silicon Solution IS42S16160J-6TLI-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS42S16160J-6TLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42S16160J-6TLI-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.