256Mbit Synchronous DRAM chip, organized as 16Mx16, operates at a nominal 3.3V supply voltage (3V to 3.6V range). This memory IC features a 5.4ns maximum access time and a 54-pin TSOP-II package. Designed for industrial temperature grades, it functions reliably between -40°C and 85°C.
Integrated Silicon Solution IS42S16160J-7TLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.24 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42S16160J-7TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.