Industrial-grade Synchronous DRAM (SDRAM) chip offering 512Mbit capacity with a 32Mx16 configuration. Features a 3.3V nominal supply voltage, operating between 3V and 3.6V, and supports a maximum clock frequency of 143MHz. This 54-pin TSOP-II package (JEDEC R-PDSO-G54) provides a common I/O type and operates across an industrial temperature range of -40°C to 85°C. Maximum access time is 5.4ns, with a maximum supply current of 0.22A.
Sign in to ask questions about the Integrated Silicon Solution IS42S16320D-7TLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS42S16320D-7TLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.22 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.004 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 143 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.28 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42S16320D-7TLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.