The IS42S16320F-6BL is a commercial-grade synchronous DRAM memory IC with a 54-pin TFBGA package. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a 3.3V supply voltage. The device has a maximum clock frequency of 166MHz and a maximum access time of 5.4ns. It consumes a maximum supply current of 180mA and a standby current of 4μA. The memory IC is designed for use in a variety of applications, including those requiring a high-speed, low-power memory solution.
Sign in to ask questions about the Integrated Silicon Solution IS42S16320F-6BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS42S16320F-6BL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B54 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.18 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.004 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.28 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42S16320F-6BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.