Industrial grade Synchronous DRAM (SDRAM) memory chip with 512Mbit capacity, organized as 32Mx16. Features a 3.3V nominal supply voltage, operating between 3V and 3.6V, with a maximum clock frequency of 143MHz. This 54-pin TW-BGA package offers an industrial temperature range from -40°C to 85°C. Maximum access time is 5.4ns, with a maximum supply current of 0.16A and standby current of 0.004A.
Integrated Silicon Solution IS42S16320F-7BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B54 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.16 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.004 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 143 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42S16320F-7BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.