The IS42S16320F-7TL-TR is a commercial-grade synchronous DRAM IC with a maximum operating temperature of 70 degrees Celsius. It features a 3.3V supply voltage and a maximum access time of 5.4ns. The device has 54 terminals and is packaged in a TSOP2 package. It is designed for use in applications where high-speed data transfer is required, such as in data storage and processing systems.
Sign in to ask questions about the Integrated Silicon Solution IS42S16320F-7TL-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS42S16320F-7TL-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42S16320F-7TL-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.