This synchronous DRAM IC is designed for industrial applications and operates within a temperature range of -40°C to 85°C. It features a 90-pin TFBGA package and has a maximum access time of 5.4ns. The device is powered by a nominal supply voltage of 3.3V, with a maximum and minimum voltage range of 3.6V and 3V, respectively. It has a single port and a maximum capacity of 16,777,216 words, with a code capacity of 16,000,000 words.
Sign in to ask questions about the Integrated Silicon Solution IS42S32160F-6BLI-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS42S32160F-6BLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 90 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B90 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42S32160F-6BLI-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.