This synchronous DRAM IC operates at a maximum supply voltage of 3.3V and a maximum clock frequency of 166MHz. It has a maximum access time of 5.4ns and a maximum standby current of 0.002mA. The IC is packaged in a 90-pin BGA package and is rated for industrial temperature operation from -40°C to 85°C.
Integrated Silicon Solution IS42S32400F-6BLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 90 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B90 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.18 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Standby Current-Max | 0.002 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42S32400F-6BLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.