This synchronous DRAM IC operates within a commercial temperature grade and features a 3.3V supply voltage. It has a maximum clock frequency of 143MHz and a maximum access time of 5.5ns. The device has a maximum standby current of 0.002mA and a maximum supply current of 0.27mA. It is packaged in a 90-pin BGA with a 0.80mm pitch, measuring 8mm by 13mm.
Integrated Silicon Solution IS42S32800B-7B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 90 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B90 |
| Width | 8 |
| Length | 13 |
| Pin Count | 90 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.27 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.002 |
| Access Time-Max | 5.5 |
| Clock Frequency-Max (fCLK) | 143 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.24 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42S32800B-7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.