Industrial-grade Synchronous DRAM (SDRAM) memory chip, 256Mbit capacity organized as 8Mx32. Features a 3.3V nominal supply voltage (3V-3.6V range) and a maximum access time of 5.4ns. Operates across an industrial temperature range of -40°C to 85°C. Housed in a 90-pin TFBGA package with bottom terminal positioning.
Integrated Silicon Solution IS42S32800J-6BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 90 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B90 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42S32800J-6BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.