SYNCHRONOUS DRAM chip offering 256Mbit capacity with an 8Mx32 configuration. Features a 3.3V nominal supply voltage, operating between 0°C and 70°C. This 86-pin TSOP-II package provides a maximum access time of 5.4ns.
Integrated Silicon Solution IS42S32800J-6TL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 86 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G86 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42S32800J-6TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.