This 54-pin TSOP synchronous DRAM operates at a supply voltage of 3.3V and a maximum clock frequency of 143MHz. It features a maximum access time of 5.4ns and a maximum standby current of 0.002mA. The device has a commercial temperature grade and a maximum operating temperature of 70°C. It is designed for use in synchronous DRAM applications.
Sign in to ask questions about the Integrated Silicon Solution IS42S81600F-7TL-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS42S81600F-7TL-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.1 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Standby Current-Max | 0.002 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 143 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42S81600F-7TL-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.