Industrial grade Synchronous DRAM memory IC with 33,554,432 words, organized as 32M x 8 bits. Features a maximum access time of 5.4ns and operates from a 3.0V to 3.6V supply voltage, with a nominal of 3.3V. Housed in a 54-terminal PDSO package with dual terminal positioning, this component is rated for an operating temperature range of -40°C to 85°C.
Integrated Silicon Solution IS42S83200J-7TLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42S83200J-7TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.