This 54-pin TSOP2 industrial synchronous DRAM operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It has a maximum supply current of 0.16A and a maximum standby current of 0.004A. The access time is maximally 5.4ns, and the clock frequency is maximally 143MHz. The memory IC type is synchronous DRAM, and it has 64 megabytes of memory.
Integrated Silicon Solution IS42S86400F-7TLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.16 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.004 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 143 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.28 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42S86400F-7TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.