This 54-bit synchronous DRAM IC operates within a temperature range of -40°C to 85°C. It features a JEDEC package code of S-PBGA-B54 and a bottom-terminal position. The device is designed for industrial applications and has a maximum access time of 5.5 units. It is supplied with a nominal voltage of 3.3V, a maximum voltage of 3.6V, and a minimum voltage of 2.7V.
Sign in to ask questions about the Integrated Silicon Solution IS42SM16320E-6BLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS42SM16320E-6BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B54 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42SM16320E-6BLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.