This 16M x 16 bit synchronous DRAM operates within a temperature range of -40 to 85 degrees Celsius. It is supplied with a nominal voltage of 3.3V, a maximum voltage of 3.6V, and a minimum voltage of 2.7V. The device features a 90-pin TFBGA package and has a maximum access time of 5.5 nanoseconds.
Integrated Silicon Solution IS42SM32160E-6BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 90 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B90 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42SM32160E-6BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.