This synchronous DRAM IC features a 3.3V supply voltage and an access time of 6ns. It has a memory capacity of 160 million words and is packaged in a TFBGA-90 package. The IC operates within a temperature range of -40°C to 85°C and is suitable for industrial applications.
Integrated Silicon Solution IS42SM32160E-75BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 90 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B90 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42SM32160E-75BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.