This 2097152-bit synchronous DRAM IC operates within a temperature range of -40°C to 85°C. It features a supply voltage of 3.3V, with a maximum voltage of 3.6V and a minimum voltage of 3V. The device is packaged in a TFBGA-90 package with a width of 8mm and a length of 13mm. It has a single port and a maximum access time of 5.5ns.
Integrated Silicon Solution IS42SM32200M-6BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 90 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B90 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42SM32200M-6BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.