This synchronous DRAM features 8388608 words of memory and operates at a maximum clock frequency of 166 MHz. It is designed for industrial temperature applications and has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device has a maximum standby current of 0.0003 mA and an access time of 5.5 ns. It is packaged in a TFBGA package type.
Integrated Silicon Solution IS42SM32800K-6BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 90 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B90 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.14 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.0003 |
| Access Time-Max | 5.5 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42SM32800K-6BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.