The IS42VM16200D-75BLI-TR is a synchronous DRAM memory IC with 2097152 words, 2000000 words code, and a maximum access time of 6 units. It operates within a temperature range of -40 to 85°C and is supplied with a voltage between 1.7 and 1.95 volts. The device is packaged in a 54-pin TFBGA and has a bottom terminal position.
Integrated Silicon Solution IS42VM16200D-75BLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B54 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42VM16200D-75BLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.