This industrial-grade DRAM module operates within a temperature range of -40 to 85 degrees Celsius. It features a 54-pin TFBGA package with a size of 8 by 13 millimeters. The module is designed for use with a supply voltage between 1.7 and 1.95 volts and has a maximum supply current of 0.1 amps. It has a maximum clock frequency of 133 MHz and an access time of 6 nanoseconds. The module is suitable for use in industrial applications.
Integrated Silicon Solution IS42VM16320D-75BLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B54 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.1 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | CACHE DRAM MODULE |
| Number of Ports | 1 |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 6 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42VM16320D-75BLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.