This 1.8V DDR DRAM IC features a maximum operating temperature of 85C and a minimum operating temperature of -40C. It has a supply voltage range of 1.7V to 1.9V and a maximum supply current of 0.485A. The IC has a maximum clock frequency of 333MHz and a maximum access time of 0.45ns. It is packaged in a LFBGA84, 9x15mm package and is suitable for industrial applications.
Integrated Silicon Solution IS43DR16128-3DBLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 10.5 |
| Length | 13.5 |
| Pin Count | 84 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.485 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.03 |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 333 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.36 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43DR16128-3DBLI to view detailed technical specifications.
No datasheet is available for this part.