This DDR DRAM IC from Integrated Silicon Solution operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a maximum supply voltage of 1.8V and a maximum supply current of 0.33A. The IC has a maximum clock frequency of 400MHz and a maximum access time of 0.4ns. It is available in a 84-pin BGA package.
Integrated Silicon Solution IS43DR16160B-25DBL-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.33 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Standby Current-Max | 0.025 |
| Access Time-Max | 0.4 |
| Clock Frequency-Max (fCLK) | 400 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43DR16160B-25DBL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.