The IS43DR16160B-3DBLI-TR is a 1.8V industrial DDR DRAM IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of R-PBGA-B84 and a temperature grade of industrial. The IC has a maximum supply current of 0.28A and a maximum standby current of 0.025A. It also has a maximum access time of 0.45ns and a maximum clock frequency of 333MHz.
Sign in to ask questions about the Integrated Silicon Solution IS43DR16160B-3DBLI-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS43DR16160B-3DBLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.28 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Standby Current-Max | 0.025 |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 333 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43DR16160B-3DBLI-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.