The IS43DR16320C-25DBL is an 84-pin DDR DRAM IC with a supply voltage range of 1.7 to 1.9V and a maximum supply current of 0.37A. It operates at a maximum clock frequency of 400MHz and has a maximum standby current of 0.013A. The device is packaged in a 8 x 12.50 mm, 1.20 mm height, 0.80 mm pitch, lead-free, TWBGA-84 package. It is designed for use in memory applications and has a temperature grade of OTHER, with an operating temperature range of 0 to 85 degrees Celsius.
Sign in to ask questions about the Integrated Silicon Solution IS43DR16320C-25DBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS43DR16320C-25DBL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.37 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.013 |
| Access Time-Max | 0.4 |
| Clock Frequency-Max (fCLK) | 400 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43DR16320C-25DBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.