The IS43DR16320C-3DBL is an 84-pin DDR DRAM IC with a supply voltage range of 1.7V to 1.9V and a maximum supply current of 0.35A. It operates within a temperature range of 0 to 85 degrees Celsius. The device is packaged in a 8 x 12.50 mm, 1.20 mm height, 0.80 mm pitch, lead-free, 84-pin TWBGA package. It is a memory IC type with a maximum clock frequency of 333 MHz and a maximum access time of 0.45 ns. The device has a single port and a standby current of 0.011 mA.
Integrated Silicon Solution IS43DR16320C-3DBL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.35 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.011 |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 333 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43DR16320C-3DBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.