The IS43DR16320E-25DBL is a 1GB DDR DRAM memory IC with a JEDEC package code of R-PBGA-B84. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 84 terminals and is mounted on the bottom. It is a single-function memory IC with a maximum access time of 0.4 nanoseconds and a supply voltage range of 1.7 to 1.9 volts.
Integrated Silicon Solution IS43DR16320E-25DBL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 10.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43DR16320E-25DBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.