This 64Mx36 DDR DRAM is a commercial-grade memory IC with a maximum operating temperature of 70 degrees Celsius. It has a supply voltage range of 1.7V to 1.8V and a maximum supply current of 0.25A. The device is packaged in a 1.2mm height, 0.8mm pitch TWBGA-84 package with 84 terminals positioned on the bottom. It has a maximum clock frequency of 333 MHz and a maximum access time of 0.45 ns.
Integrated Silicon Solution IS43DR16640B-3DBL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.25 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.015 |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 333 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.32 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43DR16640B-3DBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.