The IS43DR16640B-3DBL-TR is an 84-terminal DDR DRAM IC with a nominal supply voltage of 1.8V and a maximum supply current of 0.25A. It operates at a maximum clock frequency of 333MHz and has a maximum access time of 0.45ns. The device is packaged in a PBGA-B84 package and is suitable for use in applications where a high-speed memory solution is required. The IC is designed for use in a variety of memory applications, including data storage and transfer. It is manufactured by Integrated Silicon Solution and is compliant with industry standards for DDR DRAM ICs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Silicon Solution IS43DR16640B-3DBL-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS43DR16640B-3DBL-TR technical specifications.
| Number of Terminals | 84 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.25 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Standby Current-Max | 0.015 |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 333 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43DR16640B-3DBL-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.