This industrial-grade DDR DRAM IC operates within a temperature range of -40 to 85°C. It has a supply voltage of 1.7 to 1.9V and a maximum access time of 0.45ns. The device is packaged in an 84-pin TFBGA package and has a single port. It is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Integrated Silicon Solution IS43DR16640C-3DBLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.