This DDR DRAM memory IC operates within a temperature range of -40°C to 85°C and has a supply voltage of 1.14V to 1.3V. It features 134 terminals and is packaged in a 10mm x 11.5mm TFBGA. The IC is designed for industrial applications and has a single function.
Sign in to ask questions about the Integrated Silicon Solution IS43LD32320C-18BLI-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS43LD32320C-18BLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 134 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B134 |
| Width | 10 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43LD32320C-18BLI-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.