This industrial-grade DDR DRAM IC operates within a temperature range of -40 to 85 degrees Celsius. It has a maximum supply voltage of 1.95V and a minimum supply voltage of 1.7V. The IC features a maximum clock frequency of 167MHz and a maximum access time of 5.5ns. It is packaged in a 60-pin TFBGA with a size of 8mm by 10mm.
Sign in to ask questions about the Integrated Silicon Solution IS43LR16320C-6BLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS43LR16320C-6BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 60 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 8 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.11 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.0003 |
| Access Time-Max | 5.5 |
| Clock Frequency-Max (fCLK) | 167 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43LR16320C-6BLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.