This 60-terminal DDR DRAM IC operates within a temperature range of -40°C to 85°C and is supplied at 2.5V. The device has a maximum clock frequency of 166MHz and a maximum access time of 0.7ns. It features a maximum standby current of 0.004mA and a maximum supply current of 0.405mA. The IC is packaged in a R-PBGA-B60 and is designed for industrial applications.
Integrated Silicon Solution IS43R16160D-6BLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 60 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 0.405 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Standby Current-Max | 0.004 |
| Access Time-Max | 0.7 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43R16160D-6BLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.