This 66-pin TSOP2 DDR DRAM IC operates within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 2.5V, with a maximum and minimum supply voltage of 2.7V and 2.3V, respectively. The access time is maximally 0.7 nanoseconds. This DDR DRAM IC is designed for use in memory applications.
Sign in to ask questions about the Integrated Silicon Solution IS43R16160F-6TL-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS43R16160F-6TL-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 66 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43R16160F-6TL-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.