256Mbit DDR DRAM memory chip, organized as 16Mx16, operates at a nominal 2.5V supply voltage with a range of 2.3V to 2.7V. This industrial-grade component features a 66-pin TSOP-II package (JEDEC R-PDSO-G66) with a maximum access time of 0.7ns. It supports a temperature range from -40°C to 85°C, offering reliable performance in demanding environments.
Sign in to ask questions about the Integrated Silicon Solution IS43R16160F-6TLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS43R16160F-6TLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 66 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43R16160F-6TLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.