The IS43R16320D-6TL is a 66-pin DDR DRAM IC from Integrated Silicon Solution. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has a maximum supply voltage of 2.7V and a minimum supply voltage of 2.3V. It can handle a maximum supply current of 0.37A and has a maximum standby current of 0.025A. The access time is maximally 0.7ns, and the clock frequency is maximally 166MHz. The IC is available in TSOP2 and TSSOP66 packages.
Integrated Silicon Solution IS43R16320D-6TL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 66 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 66 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.37 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.025 |
| Access Time-Max | 0.7 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.28 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43R16320D-6TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.