This cache DRAM module operates within a commercial temperature range of 0 to 70 degrees Celsius. It has a maximum supply voltage of 2.7V and a minimum supply voltage of 2.3V, with a maximum supply current of 0.37A. The module features a 66-pin TSOP2 package and has a maximum clock frequency of 166 MHz. It is designed for use in memory applications and has a maximum access time of 0.7 ns.
Integrated Silicon Solution IS43R16320D-6TL-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 66 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.37 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | CACHE DRAM MODULE |
| Number of Ports | 1 |
| Standby Current-Max | 0.025 |
| Access Time-Max | 0.7 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43R16320D-6TL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.