This commercial DDR DRAM IC features 33554432 words of memory and a maximum access time of 0.7ns. It operates within a commercial temperature grade and has a nominal supply voltage of 2.5V, with a maximum and minimum supply voltage of 2.7V and 2.3V, respectively. The IC is packaged in a TBGA package type and has 60 terminals positioned on the bottom.
Sign in to ask questions about the Integrated Silicon Solution IS43R16320F-5BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS43R16320F-5BL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 60 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43R16320F-5BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.