This 66-pin TSSOP DDR DRAM IC operates within a commercial temperature range of 0 to 70 degrees Celsius. It has a maximum supply voltage of 2.7V and a minimum supply voltage of 2.5V. The IC's maximum clock frequency is 200MHz, and its maximum access time is 0.7ns. The device also features a maximum standby current of 0.003mA and a maximum supply current of 0.35mA.
Integrated Silicon Solution IS43R16800A-5TL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 66 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 66 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.6 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.35 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.003 |
| Access Time-Max | 0.7 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.02 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43R16800A-5TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.