This 1-GB DDR DRAM memory IC operates within a supply voltage range of 2.3 to 2.7V and a maximum supply current of 0.32A. It features a JEDEC package code of S-PBGA-B144 and a 12x12mm package size. The device is designed for industrial temperature applications, with an operating temperature range of -40 to 85°C. It has a maximum access time of 0.7ns and a maximum clock frequency of 200MHz.
Integrated Silicon Solution IS43R32400E-5BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.32 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.005 |
| Access Time-Max | 0.7 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43R32400E-5BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.