This 144-pin LFBGA DDR DRAM IC operates within a commercial temperature range of 0 to 70 degrees Celsius. It supports a supply voltage of 2.3 to 2.7 volts and has a maximum supply current of 0.48 amps. The device features a maximum clock frequency of 200 MHz and a maximum access time of 0.7 nanoseconds. It is designed for use in memory applications and is available in a 12x12mm LFBGA package.
Integrated Silicon Solution IS43R32800D-5BL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.48 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.005 |
| Access Time-Max | 0.7 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.24 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43R32800D-5BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.