This 66-pin TSOP2 DDR DRAM IC operates within a commercial temperature range of 0 to 70°C. It has a supply voltage of 2.3 to 2.7V and a maximum access time of 0.7ns. The device is a single-function memory IC with 64 million words of code and 67 million words of total memory. It is available in a 10.16mm wide and 22.22mm long package.
Integrated Silicon Solution IS43R86400F-5TL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 66 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43R86400F-5TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.