This 96-terminal DDR DRAM IC operates within a temperature range of 0 to 95°C and is supplied with a voltage between 1.425 and 1.575V. The JEDEC package code is R-PBGA-B96, indicating a 96-pin ball grid array package. The IC is mounted on the bottom and has a width and length of 9 and 13mm, respectively.
Integrated Silicon Solution IS43TR16128B-125KBL-TR technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.36 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43TR16128B-125KBL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.