This industrial-grade DDR DRAM IC features a 96-pin TFBGA package and operates within a temperature range of -40 to 85 degrees Celsius. It has a maximum supply voltage of 1.575V and a maximum supply current of 0.33A. The IC has a maximum clock frequency of 800MHz and a maximum access time of 0.225ns. It is designed for use in industrial applications and has a standby current of 0.014A.
Integrated Silicon Solution IS43TR16128B-125KBLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Supply Current-Max | 0.33 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.014 |
| Access Time-Max | 0.225 |
| Clock Frequency-Max (fCLK) | 800 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43TR16128B-125KBLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.