The IS43TR16128B-15HBL is a 96-bit DDR DRAM memory IC from Integrated Silicon Solution. It operates within a temperature range of 0 to 85 degrees Celsius and requires a supply voltage between 1.425 and 1.575 volts. The device has a maximum supply current of 0.286 amps and a maximum access time of 0.255 microseconds. It features a clock frequency of up to 667 megahertz and is available in a BGA96 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Silicon Solution IS43TR16128B-15HBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS43TR16128B-15HBL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Supply Current-Max | 0.286 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.014 |
| Access Time-Max | 0.255 |
| Clock Frequency-Max (fCLK) | 667 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43TR16128B-15HBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.