128M x 8 DDR DRAM, operating at 1.5V nominal supply voltage, features 134,217,728 words and 96 terminals. This integrated circuit offers a minimum operating temperature of 0°C and a maximum of 95°C, housed in an R-PBGA-B96 package with a terminal position at the bottom. The memory IC type is DDR DRAM, with a single port and a single function.
Checking distributor stock and pricing after the page loads.
Integrated Silicon Solution IS43TR16128D-125KBL technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |