DDR DRAM memory IC with 134,217,728 words, operating at a nominal 1.5V supply voltage (1.425V-1.575V range). Features 96 terminals in a R-PBGA-B96 bottom-terminal package, measuring 9mm x 13mm. Designed for industrial temperature grades, with a minimum operating temperature of -40°C and a maximum of 95°C. This single-port memory component offers 128,000,000 words of capacity.
Checking distributor stock and pricing after the page loads.
Integrated Silicon Solution IS43TR16128D-125KBLI technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |