This DDR DRAM IC features 96 terminals and operates within a temperature range of 0 to 85°C. It has a nominal supply voltage of 1.35V and a maximum supply voltage of 1.45V. The IC is packaged in a TFBGA package and has a maximum access time of 0.125ns.
Integrated Silicon Solution IS43TR16256AL-15HBL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.125 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43TR16256AL-15HBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.