DDR DRAM memory IC with 256M words of storage, operating at a nominal 1.5V supply voltage (1.425V-1.575V range). Features a 96-terminal R-PBGA-B96 package with bottom terminal position, measuring 9mm x 13mm. Designed for operation between 0°C and 95°C.
Checking distributor stock and pricing after the page loads.
Integrated Silicon Solution IS43TR16256B-125KBL technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| REACH | unknown |
| Military Spec | False |