Industrial-grade DDR3 DRAM memory IC, operating from -40°C to 95°C. Features 256M x 8 configuration with 268,435,456 words, requiring a 1.5V nominal supply voltage (1.425V-1.575V range). This 96-terminal component utilizes a R-PBGA-B96 package with bottom terminal position, measuring 9mm x 13mm.
Checking distributor stock and pricing after the page loads.
Integrated Silicon Solution IS43TR16256B-125KBLI technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR3 DRAM |
| Number of Ports | 1 |
| REACH | unknown |
| Military Spec | False |